Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
82-650-19
RoHS:
No
HTS:
8536509030
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Case Colour:
Black
Dimension:
52.25 x 34.8 x 19.05 mm
Connection Type:
Wire Lead
Family:
82-650-19
Key Material:
N/A
Illumination Type:
Incandescent Lamp
IP Rating:
N/A
Interface:
N/A
Key Colour:
Black
Housing Material:
Acrylonitrile Butadiene Styrene Plastic
Keyboard 6 Key Cable 100mA 5VAC 5VDC 2.16N
Search Keywords:
8265019
IN STOCK:
0
MOQ for out of Stock Qty:
7
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
7
$36.59
$256.130
13
$29.55
$384.150
19
$28.31
$537.890
25
+
$27.74
$693.500
Product Guides