help desk software
DATA SHEET

82AC2017-1

Grayhill

Keyboard 1 Key Cable 100mA 5VAC 5VDC 2.16N

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
82AC2017-1
RoHS:
Yes
HTS:
8536509033
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
IP Rating:
N/A
Dimension:
17.35 x 17.35 x 19.05 mm
Case Colour:
Gray
Illumination Type:
N/R
Key Colour:
Gray
Key Material:
N/A
Connection Type:
Wire Lead
Housing Material:
Acrylonitrile Butadiene Styrene Plastic
Interface:
N/A
Family:
82AC2017-1
Keyboard 1 Key Cable 100mA 5VAC 5VDC 2.16N
Search Keywords:
82AC20171
IN STOCK: 8
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.49
$27.450
7
$5.26
$36.820
13
$5.06
$65.780
25
$4.86
$121.500
100
$4.42
$442.000
500
$3.68
$1,840.000
1,000 +
$3.32
$3,320.000
Tools/3D Models
Product Guides