help desk software
DATA SHEET

83AB1-102

Grayhill

Keypad 12 Key Terminal Pins 10mA 24VDC 3.43N

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
83AB1-102
RoHS:
Yes
HTS:
8536509030
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Illumination Type:
N/R
Connection Type:
Terminal Pins
Dimension:
40.13 x 52.83 x 12.95 mm
Key Colour:
White
Interface:
N/A
IP Rating:
N/A
Family:
83AB1-102
Housing Material:
Acrylonitrile Butadiene Styrene Polycarbonate
Case Colour:
Black
Key Material:
Acrylonitrile Butadiene Styrene Plastic
Keypad 12 Key Terminal Pins 10mA 24VDC 3.43N
Search Keywords:
83AB1102
IN STOCK: 137
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$66.54
$66.540
5
$65.55
$327.750
10
$64.57
$645.700
25
$63.60
$1,590.000
50
$39.14
$1,957.000
75
$30.98
$2,323.500
100 +
$30.37
$3,037.000
Tools/3D Models
Product Guides