help desk software
DATA SHEET

83BB1-002

Grayhill

Keypad 16 Key Terminal Pins 10mA 24VDC 3.43N

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
83BB1-002
RoHS:
Yes
HTS:
8536509030
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Dimension:
52.83 x 52.83 x 12.95 mm
Illumination Type:
N/R
Interface:
N/A
Family:
83BB1-002
Key Colour:
White
IP Rating:
N/A
Housing Material:
Acrylonitrile Butadiene Styrene Polycarbonate
Key Material:
Acrylonitrile Butadiene Styrene Plastic
Case Colour:
Black
Connection Type:
Terminal Pins
Keypad 16 Key Terminal Pins 10mA 24VDC 3.43N
Search Keywords:
83BB1002
IN STOCK: 99
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$96.82
$96.820
5
$95.37
$476.850
10
$93.93
$939.300
25
$92.52
$2,313.000
50
$48.98
$2,449.000
75
$34.47
$2,585.250
100 +
$33.78
$3,378.000
Tools/3D Models
Product Guides