Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
83BC1-001
RoHS:
Yes
HTS:
8536509030
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Key Material:
Acrylonitrile Butadiene Styrene Plastic
Housing Material:
Acrylonitrile Butadiene Styrene Polycarbonate
Family:
83BC1-001
IP Rating:
N/A
Connection Type:
Terminal Pins
Case Colour:
Black
Dimension:
52.83 x 52.83 x 12.95 mm
Key Colour:
White
Interface:
N/A
Illumination Type:
N/R
Keypad 16 Key Terminal Pins 10mA 24VDC 3.43N
Search Keywords:
83BC1001
IN STOCK:
0
MOQ for out of Stock Qty:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
25
$95.20
$2,380.000
50
$50.40
$2,520.000
75
$35.47
$2,660.250
100
+
$34.76
$3,476.000
Product Guides