help desk software
DATA SHEET

84B-AB2-022BN

Grayhill

Keypad 12 Key Terminal Pins 10mA 5VDC 5.56N

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
84B-AB2-022BN
RoHS:
Yes
HTS:
8536509033
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Illumination Type:
LED
Key Material:
Silicone Rubber
Case Colour:
N/A
Housing Material:
N/A
Key Colour:
N/A
Family:
84B-AB2-022BN
Interface:
N/A
IP Rating:
N/A
Dimension:
3.1 x 2.35 x 9.07 mm
Connection Type:
Terminal Pins
Keypad 12 Key Terminal Pins 10mA 5VDC 5.56N
IN STOCK: 0
MOQ for out of Stock Qty:
25
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$108.339
$2,708.475
100 +
$98.490
$9,849.000
Tools/3D Models
Product Guides