help desk software
DATA SHEET

84BB1-001

Grayhill

Keypad - 4x4 matrix - Blank insertable legend - 16 Key

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
84BB1-001
RoHS:
Yes
HTS:
8536509030
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Key Colour:
N/A
Illumination Type:
N/R
Housing Material:
N/A
Interface:
N/A
Dimension:
N/A
Key Material:
N/A
Family:
84BB1-001
Connection Type:
N/A
IP Rating:
N/A
Case Colour:
N/A
The Grayhill 84BB1-001 is a standard keypad with 16 key and blank insertable legends.
Search Keywords:
84BB1001
IN STOCK: 60
Ships today, if you order in
MOQ for out of Stock Qty:
25
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$147.40
$147.400
5
$145.20
$726.000
10
$143.01
$1,430.100
25
$140.87
$3,521.750
50
$74.58
$3,729.000
75
$52.48
$3,936.000
100 +
$51.43
$5,143.000
Tools/3D Models
Product Guides