Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
84B-BB1-022DN
RoHS:
Yes
HTS:
8534000070
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Illumination Type:
LED
Family:
84B-BB1-022DN
Connection Type:
Terminal Pins
Interface:
N/A
Housing Material:
N/A
Dimension:
78.74 x 78.74 x 9.14 mm
Case Colour:
N/A
Key Material:
Silicone Rubber
Key Colour:
N/A
IP Rating:
N/A
Keypad 16 Key Terminal Pins 10mA 5VDC 5.56N
IN STOCK:
0
MOQ for out of Stock Qty:
25
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
25
$112.904
$2,822.600
100
+
$102.640
$10,264.000
Product Guides