Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
84LS-BC2-014-N
RoHS:
Yes
HTS:
8536509030
COO:
US
ECCN:
EAR99
Maximum Current Rating:
10@24VDC mA
Total Travel:
N/A
Dimension:
78.74mm x 78.74mm x 9.07 mm
Operating Force:
5.56 N
Illumination Type:
N/R
Keypad 16 Key Terminal Pins 10mA 24VDC 3000000Cycles 5.56N
Search Keywords:
84LSBC2014N
IN STOCK:
1
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$222.36
$222.360
5
$219.02
$1,095.100
10
$215.73
$2,157.300
25
$212.50
$5,312.500
50
$112.15
$5,607.500
75
$77.13
$5,784.750
100
+
$75.58
$7,558.000
DOWNLOADS