Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
84R-BB2-014-PD
RoHS:
Yes
HTS:
8534000070
COO:
US
ECCN:
EAR99
Maximum Current Rating:
10@24VDC mA
Total Travel:
N/A
Dimension:
115.06mm x 115.06mm x 16.38mm
Operating Force:
5.56 N
Illumination Type:
N/A
16Keypads and Keyboards Terminal Pins 3000000Cycles 10mA 24VDC 5.56N
IN STOCK:
0
MOQ for out of Stock Qty:
25
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
25
$103.356
$2,583.900
100
+
$93.960
$9,396.000
DOWNLOADS