Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
84S-AC2-000-N
RoHS:
Yes
HTS:
8536509030
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Maximum Current Rating:
10@24VDC mA
Total Travel:
N/A
Dimension:
59.69mm x 78.74mm x 21.26 mm
Operating Force:
5.56 N
Illumination Type:
N/R
The GRAYHILL part 84S-AC2-000-N is a high-quality keypad featuring 12 keys and designed with terminal pins for easy installation. This keypad operates at a power rating of 10mA and a voltage of 24VDC, making it suitable for various electronic applications. With a force of 5.56N, this keypad provides a responsive and durable input solution for your electronic device.
Search Keywords:
84SAC2000N
IN STOCK:
18
Ships today, if you order in
MOQ for out of Stock Qty:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$167.40
$167.400
5
$164.89
$824.450
10
$162.41
$1,624.100
25
$159.98
$3,999.500
50
$84.69
$4,234.500
75
$59.60
$4,470.000
100
+
$58.41
$5,841.000
Product Guides
CUSTOMERS
ALSO BOUGHT
IELH11-1REC4-52F-50.0-01-V
Circuit Breaker Magnetic 2Pole 50A
84BB-0206-A
Labels Legend Plate Label Black/White
84BB-0209-A
Labels Legend Plate Label Black/White
SSF212XPL
Horizontal external mount 50VA SS 304 grade 1/2" NPT / Plug
IULHK111-1REC4R-42-10.0-01
Magnetic Circuit Breaker (Hydraulic Delay) - 3 Pole - 50A - 415V AC - 80V DC - Lever - Pan...