Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
84S-BB2-001
RoHS:
Yes
HTS:
8536509030
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
IP Rating:
N/A
Housing Material:
N/A
Case Colour:
N/A
Interface:
N/A
Connection Type:
Terminal Pins
Illumination Type:
N/R
Dimension:
78.74 x 78.74 x 21.26 mm
Key Colour:
N/A
Key Material:
Acrylonitrile Butadiene Styrene Cycolac
Family:
84S-BB2-001
Keypad 16 Key Terminal Pins 10mA 24VDC 5.56N
Search Keywords:
84SBB2001
IN STOCK:
26
Ships today, if you order in
MOQ for out of Stock Qty:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$69.70
$69.700
5
$67.98
$339.900
10
$66.96
$669.600
25
$65.96
$1,649.000
50
$64.97
$3,248.500
75
$63.99
$4,799.250
100
+
$63.04
$6,304.000
Product Guides