help desk software
DATA SHEET

84S-BB2-014

Grayhill

Keypad 16 Key Terminal Pins 10mA 24VDC 5.56N

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
84S-BB2-014
RoHS:
Yes
HTS:
8536509030
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
IP Rating:
N/A
Dimension:
78.74 x 78.74 x 21.26 mm
Illumination Type:
N/R
Family:
84S-BB2-014
Case Colour:
N/A
Interface:
N/A
Housing Material:
N/A
Key Colour:
N/A
Connection Type:
Terminal Pins
Key Material:
Acrylonitrile Butadiene Styrene Cycolac
Keypad 16 Key Terminal Pins 10mA 24VDC 5.56N
Search Keywords:
84SBB2014
IN STOCK: 0
MOQ for out of Stock Qty:
25
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$180.00
$4,500.000
50
$95.00
$4,750.000
75
$65.33
$4,899.750
100 +
$64.03
$6,403.000
Tools/3D Models
Product Guides