help desk software
DATA SHEET

86BC2-001

Grayhill

Keypad 16 Key Terminal Pins 10mA 24VDC 3.43N

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
86BC2-001
RoHS:
Yes
HTS:
8536509030
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Key Material:
Acrylonitrile Butadiene Styrene Plastic
Family:
86BC2-001
Housing Material:
Acrylonitrile Butadiene Styrene Polycarbonate
Case Colour:
Black
Dimension:
68.58 x 76.2 x 9.14 mm
IP Rating:
N/A
Interface:
N/A
Connection Type:
Terminal Pins
Illumination Type:
N/R
Key Colour:
White
Keypad 16 Key Terminal Pins 10mA 24VDC 3.43N
Search Keywords:
86BC2001
IN STOCK: 0
MOQ for out of Stock Qty:
25
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$102.17
$2,554.250
50
$54.09
$2,704.500
75
$38.06
$2,854.500
100 +
$37.30
$3,730.000
Tools/3D Models
Product Guides