help desk software
DATA SHEET

86JB2-202

Grayhill

Keypad 20 Key Terminal Pins 10mA 24VDC 3.43N

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
86JB2-202
RoHS:
Yes
HTS:
8536509030
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Connection Type:
Terminal Pins
Illumination Type:
N/R
Key Colour:
White
Interface:
N/A
IP Rating:
N/A
Key Material:
Acrylonitrile Butadiene Styrene Plastic
Family:
86JB2-202
Dimension:
81.28 x 76.2 x 9.14 mm
Housing Material:
Acrylonitrile Butadiene Styrene Polycarbonate
Case Colour:
White
Keypad 20 Key Terminal Pins 10mA 24VDC 3.43N
Search Keywords:
86JB2202
IN STOCK: 6
Ships today, if you order in
MOQ for out of Stock Qty:
25
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$85.67
$85.670
5
$59.87
$299.350
10
$54.77
$547.700
25
$51.97
$1,299.250
50
$51.45
$2,572.500
75
$50.93
$3,819.750
100 +
$50.42
$5,042.000
Tools/3D Models
Product Guides