help desk software
DATA SHEET

86JB2-203

Grayhill

Keypad 20 Key Terminal Pins 10mA 24VDC 3.43N

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
86JB2-203
RoHS:
Yes
HTS:
8536509030
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Key Colour:
White
Interface:
N/A
Connection Type:
Terminal Pins
IP Rating:
N/A
Family:
86JB2-203
Case Colour:
White
Key Material:
Acrylonitrile Butadiene Styrene Plastic
Dimension:
81.28 x 76.2 x 9.14 mm
Housing Material:
Acrylonitrile Butadiene Styrene Polycarbonate
Illumination Type:
N/R
Keypad 20 Key Terminal Pins 10mA 24VDC 3.43N
Search Keywords:
86JB2203
IN STOCK: 33
Ships today, if you order in
MOQ for out of Stock Qty:
25
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$122.51
$122.510
5
$120.68
$603.400
10
$118.86
$1,188.600
25
$117.08
$2,927.000
50
$61.99
$3,099.500
75
$43.62
$3,271.500
100 +
$42.75
$4,275.000
Tools/3D Models
Product Guides