Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
86JC2-201
RoHS:
Yes
HTS:
8536509030
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Connection Type:
Terminal Pins
Interface:
N/A
Illumination Type:
N/R
Key Material:
Acrylonitrile Butadiene Styrene Plastic
Family:
86JC2-201
Dimension:
81.28 x 76.2 x 9.14 mm
IP Rating:
N/A
Key Colour:
White
Housing Material:
Acrylonitrile Butadiene Styrene Polycarbonate
Case Colour:
Black
Keypad 20 Key Terminal Pins 10mA 24VDC 3.43N
Search Keywords:
86JC2201
IN STOCK:
0
MOQ for out of Stock Qty:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
25
$121.65
$3,041.250
50
$64.40
$3,220.000
75
$45.32
$3,399.000
100
+
$44.41
$4,441.000
Product Guides