help desk software
DATA SHEET

87DC3-201

Grayhill

Keypad 2 Button Terminal Pins 10mA 24VDC 2.94N .. see full description

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
87DC3-201
RoHS:
Yes
HTS:
8536509030
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
11
Package Type:
TUBE
Dimension:
25.15 x 12.45 x 9.27 mm
Key Colour:
N/A
Family:
87DC3-201
Interface:
N/A
Case Colour:
N/A
Connection Type:
Terminal Pins
Illumination Type:
N/R
IP Rating:
N/A
Housing Material:
Acrylonitrile Butadiene Styrene Polycarbonate
Key Material:
Acrylonitrile Butadiene Styrene Plastic
The GRAYHILL part 87DC3-201 is a compact and durable keypad that features 2 buttons for easy user interaction. Designed with terminal pins for convenient installation, this keypad operates at a low current of 10mA and a voltage of 24VDC. With a tactile force of 2.94N, it provides a reliable and responsive input solution for various applications.
Search Keywords:
87DC3201
IN STOCK: 0
Minimum Order:
11
Multiple:
11
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
11
$8.76
$96.360
33
$8.48
$279.840
55
$8.10
$445.500
110
$7.87
$865.700
253
$7.44
$1,882.320
506
$6.18
$3,127.080
1,001 +
$6.01
$6,016.010
Tools/3D Models
Product Guides