help desk software
DATA SHEET

87HC3-201

Grayhill

Keypad 6 Button Terminal Pins 10mA 24VDC 2.94N .. see full description

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
87HC3-201
RoHS:
Yes
HTS:
8536509030
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3
Package Type:
TUBE
Dimension:
75.95 x 12.45 x 9.27 mm
Key Material:
Acrylonitrile Butadiene Styrene Plastic
Case Colour:
N/A
Illumination Type:
N/R
Interface:
N/A
Connection Type:
Terminal Pins
IP Rating:
N/A
Key Colour:
N/A
Family:
87HC3-201
Housing Material:
Acrylonitrile Butadiene Styrene Polycarbonate
Transform your user interface with the versatile GRAYHILL part 87HC3-201 Keypad. This six-button keypad features terminal pins for easy installation and operation. With a current rating of 10mA and a voltage rating of 24VDC, this keypad is designed for reliability and efficiency. Its tactile feedback of 2.94N ensures a satisfying user experience. Ideal for a variety of applications, this keypad is a functional and durable solution for your control panel needs.
Search Keywords:
87HC3201
IN STOCK: 66
Ships today, if you order in
Minimum Order:
3
Multiple:
3
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$23.82
$71.460
12
$23.14
$277.680
27
$21.43
$578.610
51
$20.60
$1,050.600
102
$20.39
$2,079.780
252
$20.19
$5,087.880
501 +
$19.99
$10,014.990
Tools/3D Models
Product Guides