Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
88AB2-172
RoHS:
Yes
HTS:
8536509030
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Key Colour:
N/A
Illumination Type:
N/R
Connection Type:
Terminal Pins
Key Material:
N/A
Interface:
N/A
Housing Material:
Acrylonitrile Butadiene Styrene Polycarbonate
IP Rating:
N/A
Dimension:
55.88 x 76.2 x 9.14 mm
Case Colour:
N/A
Family:
88AB2-172
The GRAYHILL part 88AB2-172 is a high-quality keypad solution designed with 12 keys and terminal pins for easy integration. Operating at 10mA and 24VDC, this keypad provides reliable performance in various applications. With a tactile force of 3.43N, users can feel a satisfying feedback when pressing the keys. Whether it's for industrial controls or consumer electronics, the GRAYHILL 88AB2-172 keypad offers a versatile and durable solution for your input needs.
Search Keywords:
88AB2172
IN STOCK:
20
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$51.85
$51.850
5
$51.09
$255.450
10
$48.76
$487.600
25
$47.16
$1,179.000
50
$44.33
$2,216.500
100
$41.88
$4,188.000
250
+
$41.46
$10,365.000
Product Guides