Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
88BB2
RoHS:
Yes
HTS:
8536509030
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
The GRAYHILL part 88BB2 is a versatile and reliable sealed flange mounted component. With its durable design and impeccable sealing capabilities, it offers maximum protection against dust, water, and other contaminants. This part is perfect for various applications where a secure and long-lasting solution is required. Trust the GRAYHILL part 88BB2 for excellent performance and exceptional reliability.
Search Keywords:
88BB2
IN STOCK:
33
Ships today, if you order in
On Order:
30
can ship 12/30/24
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$48.20
$48.200
5
$46.11
$230.550
10
$42.61
$426.100
25
$41.78
$1,044.500
50
$39.09
$1,954.500
100
$36.40
$3,640.000
250
+
$35.86
$8,965.000
Product Guides
CUSTOMERS
ALSO BOUGHT
206-10ST
Switch DIP OFF ON SPST 10 Raised Slide 0.05A 24VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tu...
206-6ST
Switch DIP OFF ON SPST 6 Raised Slide 0.05A 24VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tub...
LDS-A516RI
Displays Module 1DIGIT 8LED Red 10-Pin DIP Module
87AC2046
Modular Keyboards, Insertable Legend Card
98414-G06-50ULF
Board/Wire to Board Connector - Shrouded Header - Through Hole - Double row - 50 Positions...