help desk software
DATA SHEET

88BB2-082

Grayhill

Keypad 16 Key Terminal Pins 10mA 24VDC 3000000Cycle 3.43N

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
88BB2-082
RoHS:
Yes
HTS:
8536509030
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Family:
88BB2-082
Connection Type:
Terminal Pins
Illumination Type:
N/R
Key Material:
N/A
Housing Material:
Acrylonitrile Butadiene Styrene Polycarbonate
Key Colour:
N/A
Case Colour:
N/A
Dimension:
76.2 x 68.58 x 9.14 mm
IP Rating:
N/A
Interface:
N/A
Keypad 16 Key Terminal Pins 10mA 24VDC 3000000Cycle 3.43N
Search Keywords:
88BB2082
IN STOCK: 0
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$61.81
$61.810
5
$55.15
$275.750
10
$53.51
$535.100
25
$51.21
$1,280.250
50
$49.11
$2,455.500
100
$47.80
$4,780.000
250 +
$47.08
$11,770.000
Tools/3D Models
Product Guides