help desk software
DATA SHEET

88JB2-252

Grayhill

Keypad 20 Key Terminal Pins 10mA 24VDC 3.43N

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
88JB2-252
RoHS:
Yes
HTS:
8536509030
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Connection Type:
Terminal Pins
Interface:
N/A
Case Colour:
N/A
Family:
88JB2-252
IP Rating:
N/A
Dimension:
81.29 x 9.14 mm
Illumination Type:
N/R
Key Material:
N/A
Key Colour:
Black
Housing Material:
Acrylonitrile Butadiene Styrene Polycarbonate
Keypad 20 Key Terminal Pins 10mA 24VDC 3.43N
Search Keywords:
88JB2252
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$84.67
$84.670
5
$75.55
$377.750
10
$73.30
$733.000
25
$67.27
$1,681.750
50
$66.26
$3,313.000
100
$65.27
$6,527.000
250 +
$62.96
$15,740.000
Tools/3D Models
Product Guides