90B03ST
GrayhillSwitch DIP ON OFF SPST 3 Recessed Slide 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
90B03ST
RoHS:
Yes
HTS:
8536507000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
47
Package Type:
TUBE
Body Orientation:
Straight
Actuator Style:
Recessed Slide
Actuator Length:
0 mm
Number of Positions:
3
Pole Throw Configuration:
SPST
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.15@30VDC A
Contact Plating:
Gold/Nickel Barrier
Terminal Pitch:
2.54 mm
Switch DIP ON OFF SPST 3 Recessed Slide 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube
Search Keywords:
90B03ST
IN STOCK:
1,316
Ships today, if you order in
Minimum Order:
47
Multiple:
47
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
47
$3.609
$169.623
94
$3.335
$313.490
282
$2.794
$787.908
517
$2.578
$1,332.826
1,034
$2.393
$2,474.362
2,538
$2.174
$5,517.612
5,029
$2.152
$10,822.408
7,520
+
$2.130
$16,017.600
Product Guides