90B04SLT
GrayhillSwitch DIP ON OFF SPST 4 Recessed Slide 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
90B04SLT
RoHS:
Yes
HTS:
8536507000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
37
Package Type:
TUBE
Body Orientation:
Straight
Actuator Style:
Recessed Slide
Actuator Length:
0 mm
Number of Positions:
4
Pole Throw Configuration:
SPST
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.15@30VDC A
Contact Plating:
Gold/Nickel Barrier
Terminal Pitch:
2.54 mm
Switch DIP ON OFF SPST 4 Recessed Slide 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube
Search Keywords:
90B04SLT
IN STOCK:
24
Ships today, if you order in
You may purchase in-stock quantity up to 24
Minimum Order:
37
Available in less than min:
24
Multiple:
37
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$2.805
$2.805
37
$2.550
$94.350
111
$2.470
$274.170
259
$2.360
$611.240
518
$2.250
$1,165.500
1,036
$1.430
$1,481.480
2,516
$1.120
$2,817.920
5,032
$1.090
$5,484.880
7,511
+
$1.060
$7,961.660
Product Guides