90B04ST
GrayhillSwitch DIP ON OFF SPST 4 Recessed Slide 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
90B04ST
RoHS:
Yes
HTS:
8536507000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
37
Package Type:
TUBE
Body Orientation:
Straight
Actuator Style:
Recessed Slide
Actuator Length:
0 mm
Number of Positions:
4
Pole Throw Configuration:
SPST
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.15@30VDC A
Contact Plating:
Gold/Nickel Barrier
Terminal Pitch:
2.54 mm
Switch DIP ON OFF SPST 4 Recessed Slide 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube
Search Keywords:
90B04ST
IN STOCK:
434
Ships today, if you order in
Minimum Order:
37
Multiple:
37
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
37
$2.360
$87.320
111
$2.290
$254.190
259
$2.190
$567.210
518
$2.110
$1,092.980
1,036
$1.330
$1,377.880
2,516
$1.030
$2,591.480
5,032
$0.666
$3,351.312
7,511
+
$0.650
$4,882.150
Product Guides