90B08SLT
GrayhillSwitch DIP ON OFF SPST 8 Recessed Slide 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
90B08SLT
RoHS:
Yes
HTS:
8536507000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
TUBE
Body Orientation:
Straight
Actuator Style:
Recessed Slide
Actuator Length:
0 mm
Number of Positions:
8
Pole Throw Configuration:
SPST
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.15@30VDC A
Contact Plating:
Gold/Nickel Barrier
Terminal Pitch:
2.54 mm
Switch DIP ON OFF SPST 8 Recessed Slide 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube
Search Keywords:
90B08SLT
IN STOCK:
216
Can Ship immediately
Minimum Order:
20
Multiple:
20
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
20
$2.93
$58.600
100
$2.41
$241.000
260
$2.31
$600.600
500
$2.22
$1,110.000
1,000
$1.45
$1,450.000
2,500
$1.15
$2,875.000
5,000
$1.12
$5,600.000
7,500
+
$1.09
$8,175.000
Product Guides