90B10ST
GrayhillSwitch DIP ON OFF SPST 10 Recessed Slide 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
90B10ST
RoHS:
Yes
HTS:
8536507000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
16
Package Type:
TUBE
Body Orientation:
Straight
Actuator Style:
Recessed Slide
Actuator Length:
0 mm
Number of Positions:
10
Pole Throw Configuration:
SPST
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.15@30VDC A
Contact Plating:
Gold/Nickel Barrier
Terminal Pitch:
2.54 mm
Switch DIP ON OFF SPST 10 Recessed Slide 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube
Search Keywords:
90B10ST
IN STOCK:
0
Minimum Order:
16
Multiple:
16
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
16
$3.88
$62.080
64
$3.16
$202.240
256
$2.93
$750.080
512
$2.77
$1,418.240
1,008
$1.84
$1,854.720
2,512
$1.44
$3,617.280
5,008
$1.09
$5,458.720
7,504
+
$1.06
$7,954.240
Product Guides