90HBJ03PRT
GrayhillSwitch DIP ON OFF SPST 3 Recessed Slide 0.1A 30VDC J-Bend 2000Cycles 2.54mm SMD T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
90HBJ03PRT
RoHS:
Yes
HTS:
8536507000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
750
Package Type:
Reel
Body Orientation:
Straight
Actuator Style:
Recessed Slide
Actuator Length:
0 mm
Number of Positions:
3
Pole Throw Configuration:
SPST
Mounting:
Surface Mount
Terminal Type:
J-Bend
Contact Rating @ Voltage:
0.1@6VDC A
Contact Plating:
Gold/Nickel Barrier
Terminal Pitch:
2.54 mm
Switch DIP ON OFF SPST 3 Recessed Slide 0.1A 30VDC J-Bend 2000Cycles 2.54mm SMD T/R
Search Keywords:
90HBJ03PRT
IN STOCK:
660
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
188
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
5
$7.42
$37.100
50
$7.30
$365.000
100
$7.20
$720.000
188
$7.09
$1,332.920
375
$4.38
$1,642.500
563
$3.46
$1,947.980
750
+
$3.39
$2,542.500
Product Guides