help desk software
DATA SHEET

90HBJ04PT

Grayhill

Switch DIP ON OFF SPST 4 Recessed Slide 0.1A 30VDC J-Bend 2000Cycles/SwitchCycles 2.54mm SMD Tube

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
90HBJ04PT
RoHS:
Yes
HTS:
8536507000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
37
Package Type:
TUBE
Body Orientation:
Straight
Actuator Style:
Recessed Slide
Actuator Length:
0 mm
Number of Positions:
4
Pole Throw Configuration:
SPST
Mounting:
Surface Mount
Terminal Type:
J-Lead
Contact Rating @ Voltage:
0.1@6VDC A
Contact Plating:
Gold/Nickel Barrier
Terminal Pitch:
2.54 mm
Switch DIP ON OFF SPST 4 Recessed Slide 0.1A 30VDC J-Bend 2000Cycles/SwitchCycles 2.54mm SMD Tube
Search Keywords:
90HBJ04PT
IN STOCK: 518
Can Ship immediately
Minimum Order:
37
Multiple:
37
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
37
$4.26
$157.620
74
$3.93
$290.820
259
$3.30
$854.700
518
$3.04
$1,574.720
1,036
$2.82
$2,921.520
2,516
$2.71
$6,818.360
5,032
$2.67
$13,435.440
7,511 +
$2.63
$19,753.930
Tools/3D Models
Product Guides