90HBW02PRT
GrayhillSwitch DIP ON OFF SPST 2 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles/SwitchCycles 2.54mm SMD T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
90HBW02PRT
RoHS:
Yes
HTS:
8536507000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
750
Package Type:
Reel
Body Orientation:
Straight
Actuator Style:
Recessed Slide
Actuator Length:
0 mm
Number of Positions:
2
Pole Throw Configuration:
SPST
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Contact Rating @ Voltage:
0.1@6VDC A
Contact Plating:
Gold/Nickel Barrier
Terminal Pitch:
2.54 mm
The GRAYHILL part 90HBW02PRT is a highly reliable and durable Dip switch designed for various applications. It features a single pole single throw (SPST) configuration with an ON-OFF position. The switch is recessed and incorporates a convenient slide mechanism for easy operation. It has a current rating of 0.1A and a voltage rating of 30VDC. The switch is designed to withstand up to 2000 cycles of operation, ensuring long-term reliability. It is surface mount compatible and comes in a 2.54mm spacing configuration, making it suitable for SMD (surface mount) assembly. The part is supplied in tape and reel packaging for ease of manufacturing and assembly.
Search Keywords:
90HBW02PRT
IN STOCK:
9,250
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
188
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5
$4.55
$22.750
50
$2.18
$109.000
100
$2.15
$215.000
188
$2.11
$396.680
375
$2.08
$780.000
563
$2.05
$1,154.150
750
+
$2.02
$1,515.000
Product Guides
Product Changes