90HBW02PT
GrayhillSwitch DIP ON OFF SPST 2 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles/SwitchCycles 2.54mm SMD Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
90HBW02PT
RoHS:
Yes
HTS:
8536507000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
60
Package Type:
TUBE
Body Orientation:
Straight
Actuator Style:
Recessed Slide
Actuator Length:
0 mm
Number of Positions:
2
Pole Throw Configuration:
SPST
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Contact Rating @ Voltage:
0.1@6VDC A
Contact Plating:
Gold/Nickel Barrier
Terminal Pitch:
2.54 mm
Switch DIP ON OFF SPST 2 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles/SwitchCycles 2.54mm SMD Tube
Search Keywords:
90HBW02PT
IN STOCK:
5,049
Ships today, if you order in
Minimum Order:
60
Multiple:
60
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
60
$2.37
$142.200
120
$2.30
$276.000
300
$2.19
$657.000
540
$2.10
$1,134.000
1,020
$2.01
$2,050.200
2,520
+
$1.50
$3,780.000
Product Guides
CUSTOMERS
ALSO BOUGHT
112BPCX
Phone Audio Connector - 3 Contacts - Jack - Panel Mount - Tin Plated Contacts.
3386F-1-102LF
Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 9.53 X 4.83mm)...
ERJ-3GEYJ102V
Res Thick Film 0603 1K Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD Automotive T/R
3386P-1-103LF
Trimmer Potentiometer - 10K Ohm - 0.5W(1/2W) - 1(Elec)/1(Mech)Turn - 9.53 X 9.53 X 4.83mm ...
SHF-105-01-L-D-SM-LC
Wire-To-Board Connector - 1.27 mm - 10 Contacts - Header - Surface Mount - 2 Rows.