90HBW04PT
GrayhillSwitch DIP ON OFF SPST 4 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles/SwitchCycles 2.54mm SMD Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
90HBW04PT
RoHS:
Yes
HTS:
8536507000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
37
Package Type:
TUBE
Body Orientation:
Straight
Actuator Style:
Recessed Slide
Actuator Length:
0 mm
Number of Positions:
4
Pole Throw Configuration:
SPST
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Contact Rating @ Voltage:
0.1@6VDC A
Contact Plating:
Gold/Nickel Barrier
Terminal Pitch:
2.54 mm
The GRAYHILL part 90HBW04PT is a high-quality DIP switch designed for applications requiring simple on/off control. This single-pole, single-throw switch features 4 recessed slides for easy operation and a rating of 0.1A at 30VDC. With a gull wing design and a lifespan of 2000 cycles per switch, this SMD tube switch is ideal for use in electronic devices where compact size and reliability are important.
Search Keywords:
90HBW04PT
IN STOCK:
2,333
Ships today, if you order in
Minimum Order:
37
Multiple:
37
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
37
$3.162
$116.994
111
$2.574
$285.714
518
$2.244
$1,162.392
1,036
$2.068
$2,142.448
2,516
$1.961
$4,933.876
5,032
+
$1.883
$9,475.256
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
5520425-3
Modular Connector - RJ25 Jack - 1 x 1 Port - 6P6C - Cat3 - Through Hole Mount.
SKRAALE010
Switch Tactile N.O. SPST Round Button J-Bend 0.05A 12VDC 3.92N SMD Embossed T/R
67YR100KLF
Res Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 4.95 X 11.98mm) Pin...
67YR10KLF
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 4.95 X 11.98mm) Pin ...
67YR500LF
Res Cermet Trimmer 500 Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 4.95 X 11.98mm) Pin ...