90HBW10PT
GrayhillSwitch DIP ON OFF SPST 10 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles/SwitchCycles 2.54mm SMD Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
90HBW10PT
RoHS:
Yes
HTS:
8536507000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
16
Package Type:
TUBE
Body Orientation:
Straight
Actuator Style:
Recessed Slide
Actuator Length:
0 mm
Number of Positions:
10
Pole Throw Configuration:
SPST
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Contact Rating @ Voltage:
0.1@6VDC A
Contact Plating:
Gold/Nickel Barrier
Terminal Pitch:
2.54 mm
Switch DIP ON OFF SPST 10 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles/SwitchCycles 2.54mm SMD Tube
Search Keywords:
90HBW10PT
IN STOCK:
12,960
Can Ship immediately
Minimum Order:
16
Multiple:
16
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
16
$5.06
$80.960
64
$4.16
$266.240
112
$3.99
$446.880
256
$3.89
$995.840
512
$3.68
$1,884.160
1,008
$2.44
$2,459.520
2,512
$1.83
$4,596.960
5,008
+
$1.11
$5,558.880
Product Guides