94HAB08RAT
GrayhillSwitch DIP SP8T 8 Flush Screwdriver 0.03A 30VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
94HAB08RAT
RoHS:
Yes
HTS:
8536507000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
24
Package Type:
TUBE
Body Orientation:
Right Angle
Actuator Style:
Flush Screwdriver
Actuator Length:
0 mm
Number of Positions:
8
Pole Throw Configuration:
SP8T
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.03@30VDC A
Contact Plating:
Gold/Nickel
Terminal Pitch:
2.54 mm
GRAYHILL part 94HAB08RAT is a high-quality SP8T DIP switch designed to provide reliable and precise control in electronic devices. This switch features 8 flush screwdriver actuators for easy operation, with a current rating of 0.03A and a voltage rating of 30VDC to ensure safe and efficient performance. With PC pins for secure connections and a long-lasting lifespan of 10,000 cycles, this switch is ideal for a wide range of applications. The 2.54mm Thru-Hole Tube packaging makes it convenient for installation and storage. Trust GRAYHILL for all your switching needs.
Search Keywords:
94HAB08RAT
IN STOCK:
4,639
Can Ship immediately
Minimum Order:
24
Multiple:
24
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
24
$4.618
$110.832
48
$4.500
$216.000
120
$4.020
$482.400
264
$3.737
$986.568
504
$3.190
$1,607.760
1,008
$2.878
$2,901.024
2,520
$2.498
$6,294.960
5,016
+
$2.473
$12,404.568
Product Guides