94HAB10T
GrayhillSwitch DIP SP10T 10 Flush Screwdriver 0.03A 30VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
94HAB10T
RoHS:
Yes
HTS:
8536507000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
27
Package Type:
TUBE
Body Orientation:
Straight
Actuator Style:
Flush Screwdriver
Actuator Length:
0 mm
Number of Positions:
10
Pole Throw Configuration:
SP10T
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.03@30VDC A
Contact Plating:
Gold/Nickel
Terminal Pitch:
2.54 mm
This GRAYHILL part 94HAB10T is a versatile and durable DIP switch. It features 10 positions and a single-pole design, making it ideal for a wide range of applications. The switch has a flush screwdriver actuator for convenient operation. With a current rating of 0.03A and a voltage rating of 30VDC, it is suitable for low power and signal level applications. The switch is designed for through-hole mounting with PC pins, ensuring a secure and reliable connection. It has a long lifespan of 10000 cycles, guaranteeing reliable performance over an extended period of use. Additionally, the switch is spaced at 2.54mm, allowing for easy integration and compatibility with standard PCB layouts. The switch is packaged in a handy tube, making it convenient for storage and transportation.
Search Keywords:
94HAB10T
IN STOCK:
3,483
Ships today, if you order in
Minimum Order:
27
Multiple:
27
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
27
$3.84
$103.680
54
$3.72
$200.880
108
$3.33
$359.640
270
$3.27
$882.900
513
$3.20
$1,641.600
1,026
$2.73
$2,800.980
2,511
$2.10
$5,273.100
5,022
+
$1.72
$8,637.840
Product Guides