94HAB16WT
GrayhillSwitch DIP SP16T 16 Flush Screwdriver 0.03A 30VDC Gull Wing 10000Cycles 2.54mm SMD Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
94HAB16WT
RoHS:
Yes
HTS:
8536507000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
27
Package Type:
TUBE
Body Orientation:
Straight
Actuator Style:
Flush Screwdriver
Actuator Length:
0 mm
Number of Positions:
16
Pole Throw Configuration:
SP16T
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Contact Rating @ Voltage:
0.03@30VDC A
Contact Plating:
Gold/Nickel
Terminal Pitch:
2.54 mm
The GRAYHILL part 94HAB16WT is a DIP switch with 16 positions, designed to provide a reliable and user-friendly solution for circuit control. This switch features a flush screwdriver actuator, allowing for easy and precise operation. With a current rating of 0.03A and a voltage rating of 30VDC, it is capable of handling various low-power applications. The gull wing configuration ensures secure soldering contacts, enhancing the switch's durability. With a long lifespan of 10,000 cycles, this switch is built to last. The 2.54mm pitch enables compatibility with standard surface mount technology, making it suitable for PCB integration. Packed in a tube for easy storage and handling, the GRAYHILL 94HAB16WT is a versatile and dependable choice for your switching needs.
Search Keywords:
94HAB16WT
IN STOCK:
3,316
Ships today, if you order in
Minimum Order:
27
Multiple:
27
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
27
$3.662
$98.874
54
$3.543
$191.322
108
$3.373
$364.284
270
$3.288
$887.760
513
$3.255
$1,669.815
1,026
$2.800
$2,872.800
2,511
$2.176
$5,463.936
5,022
+
$2.020
$10,144.440
Product Guides
CUSTOMERS
ALSO BOUGHT
207470-1
D Sub Backshell - AMPLIMITE Series - DA - 90° - 180° - Thermoplastic Body.
1761608-3
IDC LOW PRO HDR 10P VERT SHT L
5-747909-2
15 Position D-Sub Receptacle, Female Sockets Connector
5-104068-1
20 SYSTEM 50 HDR DRST SHRD
179518-1
Rectangular Power Contact - CT Series - Tin Plated Contacts - Phosphor Bronze - Socket - C...