94HAC08RAT
GrayhillSwitch DIP SP8T 8 Flush Screwdriver 0.03A 30VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
94HAC08RAT
RoHS:
Yes
HTS:
8536507000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
24
Package Type:
TUBE
Body Orientation:
Right Angle
Actuator Style:
Flush Screwdriver
Actuator Length:
0 mm
Number of Positions:
8
Pole Throw Configuration:
SP8T
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.03@30VDC A
Contact Plating:
Gold/Nickel
Terminal Pitch:
2.54 mm
The GRAYHILL part 94HAC08RAT is a versatile DIP switch designed for various applications. With its SP8T configuration, it allows the user to choose between eight different options. The switch is operated by using a flush screwdriver, ensuring easy and accurate switching. Rated for 0.03A and 30VDC, this switch provides reliable performance. With PC pins, it can be easily mounted on a PCB. The switch is built to withstand up to 10,000 cycles, making it durable for long-term use. Featuring a 2.54mm thru-hole design, the 94HAC08RAT is compatible with standard PCB layouts. It is supplied in a convenient tube packaging for easy handling and storage. This GRAYHILL switch is a reliable and efficient choice for various electronic applications that require precise and convenient switching.
Search Keywords:
94HAC08RAT
IN STOCK:
312
Can Ship immediately
Minimum Order:
24
Multiple:
24
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
24
$4.17
$100.080
72
$4.05
$291.600
120
$3.23
$387.600
264
$3.15
$831.600
504
$2.99
$1,506.960
1,008
$2.15
$2,167.200
2,520
$1.92
$4,838.400
5,016
+
$1.37
$6,871.920
Product Guides