94HAC08WT
GrayhillSwitch DIP SP8T 8 Flush Screwdriver 0.03A 30VDC Gull Wing 10000Cycles 2.54mm SMD Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
94HAC08WT
RoHS:
Yes
HTS:
8536507000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
27
Package Type:
TUBE
Body Orientation:
Straight
Actuator Style:
Flush Screwdriver
Actuator Length:
0 mm
Number of Positions:
8
Pole Throw Configuration:
SP8T
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Contact Rating @ Voltage:
0.03@30VDC A
Contact Plating:
Gold/Nickel
Terminal Pitch:
2.54 mm
The GRAYHILL part 94HAC08WT is a high-quality DIP switch that features 8 individually flush screwdriver actuated SPDT switches on a single compact device. It is designed to handle a current rating of up to 0.03A and a voltage rating of 30VDC, making it suitable for various low-power applications. With a gull wing terminations and a pitch of 2.54mm, this surface-mount device (SMD) switch is easy to install and offers a reliable connection. Its durable construction enables it to withstand up to 10,000 cycles of operation, ensuring long-lasting performance. The 94HAC08WT is conveniently packaged in a tube for easy handling and storage.
Search Keywords:
94HAC08WT
IN STOCK:
0
Minimum Order:
27
Multiple:
27
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
27
$5.264
$142.128
108
$3.975
$429.300
270
$3.741
$1,010.070
513
$3.663
$1,879.119
1,026
$3.627
$3,721.302
2,511
$3.559
$8,936.649
5,022
$2.920
$14,664.240
7,506
+
$2.880
$21,617.280
Product Guides