94HAC16T
GrayhillSwitch DIP SP16T 16 Flush Screwdriver 0.03A 30VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
94HAC16T
RoHS:
Yes
HTS:
8536507000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
27
Package Type:
TUBE
Body Orientation:
Straight
Actuator Style:
Flush Screwdriver
Actuator Length:
0 mm
Number of Positions:
16
Pole Throw Configuration:
SP16T
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.03@30VDC A
Contact Plating:
Gold/Nickel
Terminal Pitch:
2.54 mm
The GRAYHILL part 94HAC16T is a high-quality DIP switch with 16 positions, featuring a flush profile that allows for easy adjustment using a screwdriver. This switch has a current rating of 0.03A and a voltage rating of 30VDC, making it suitable for various electronic applications. With durable PC pins and a lifespan of 10,000 cycles, this switch offers reliable performance over an extended period. Designed for easy installation on a 2.54mm pitch thru-hole PCB, the 94HAC16T comes in a convenient tube packaging for efficient storage and handling.
Search Keywords:
94HAC16T
IN STOCK:
3,112
Ships today, if you order in
Minimum Order:
27
Multiple:
27
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
27
$3.47
$93.690
54
$3.42
$184.680
108
$3.33
$359.640
270
$3.27
$882.900
513
$3.22
$1,651.860
1,026
$2.73
$2,800.980
2,511
$2.10
$5,273.100
5,022
+
$1.77
$8,888.940
Product Guides