94HBB10T
GrayhillSwitch DIP SP10T 10 Knob 0.03A 30VDC Gull Wing 10000Cycles 2.54mm SMD Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
94HBB10T
RoHS:
Yes
HTS:
8536507000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
27
Package Type:
TUBE
Body Orientation:
Straight
Actuator Style:
Knob
Actuator Length:
6.86 mm
Number of Positions:
10
Pole Throw Configuration:
SP10T
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Contact Rating @ Voltage:
0.03@30VDC A
Contact Plating:
Gold/Nickel
Terminal Pitch:
2.54 mm
The GRAYHILL part 94HBB10T is a DIP switch with 10 positions, featuring a durable and compact design. This switch is perfect for applications requiring simple manual control or configuration, such as selecting between multiple options or setting various modes. With a low current rating of 0.03A and voltage rating of 30VDC, it ensures reliable performance and compatibility with various electronic systems. The gull wing configuration offers easy and secure soldering, while the 10000 cycle rating guarantees long-lasting reliability. This switch is conveniently packaged in a 2.54mm SMD tube for easy handling and storage.
Search Keywords:
94HBB10T
IN STOCK:
2,066
Can Ship immediately
Minimum Order:
27
Multiple:
27
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
27
$3.727
$100.629
54
$3.578
$193.212
108
$3.382
$365.256
270
$3.317
$895.590
513
$3.190
$1,636.470
1,026
$2.800
$2,872.800
2,511
$2.176
$5,463.936
5,022
+
$2.020
$10,144.440
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
5745886-1
25 RCPT SP/MS CNUT
ICS-328-T
Ic Socket, Dip, 28Pos 2.54mm Pitch - Tube
5520425-3
Modular Connector - RJ25 Jack - 1 x 1 Port - 6P6C - Cat3 - Through Hole Mount.
1896/6C-SL005
Multi-Conductor Cable Polyvinyl Chloride 6 Conductors 20AWG 6.7mm 300VAC - Slate - 30.48m ...
4610X-101-273LF
Res Thick Film NET 27K Ohm 2% 1.25W ±100ppm/°C BUS Conformal Coated 10-Pin SIP Pin Thru-...