94HBB16RAT
GrayhillSwitch DIP SP16T 16 Knob 0.03A 30VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
94HBB16RAT
RoHS:
Yes
HTS:
8536507000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
24
Package Type:
TUBE
Body Orientation:
Right Angle
Actuator Style:
Knob
Actuator Length:
6.86 mm
Number of Positions:
16
Pole Throw Configuration:
SP16T
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.03@30VDC A
Contact Plating:
Gold/Nickel
Terminal Pitch:
2.54 mm
The GRAYHILL part 94HBB16RAT is a high-quality, high-performance DIP switch designed for a wide range of applications. This switch features SP16T (Single Pole 16 Throw) functionality, allowing for versatile control options. The switch is equipped with 16 knobs for easy and precise operation. With its low current rating of 0.03A and voltage rating of 30VDC, this switch is suitable for various electronic circuits. The switch is designed with durable PC pins and boasts a reliable operating life of 10,000 cycles. It is conveniently mounted using 2.54mm Thru-Hole installation, ensuring secure and stable connection. The switch is supplied in a tube packaging for easy handling and storage. Trust the GRAYHILL 94HBB16RAT to deliver high performance, longevity, and optimal control in your electronic projects.
Search Keywords:
94HBB16RAT
IN STOCK:
118
Can Ship immediately
Minimum Order:
24
Multiple:
24
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
24
$4.59
$110.160
48
$4.46
$214.080
120
$3.55
$426.000
264
$3.45
$910.800
504
$3.28
$1,653.120
1,008
$2.36
$2,378.880
2,520
$2.12
$5,342.400
5,016
+
$1.51
$7,574.160
Product Guides