help desk software
DATA SHEET

94HCB08T

Grayhill

Switch DIP SP8T 8 Knob 0.03A 30VDC Gull Wing 10000Cycles 2.54mm SMD Tube .. see full description

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
94HCB08T
RoHS:
Yes
HTS:
8536507000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
27
Package Type:
TUBE
Body Orientation:
Straight
Actuator Style:
Knob
Actuator Length:
4.32 mm
Number of Positions:
8
Pole Throw Configuration:
SP8T
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Contact Rating @ Voltage:
0.03@30VDC A
Contact Plating:
Gold/Nickel
Terminal Pitch:
2.54 mm
The GRAYHILL part 94HCB08T is a versatile DIP switch, perfect for various electronic applications. Designed with 8 knobs, this switch allows for easy and precise control. With a rating of 0.03A and 30VDC, it guarantees efficient performance and long-lasting durability. The gull-wing design ensures secure soldering and stable connections. Boasting an impressive cycle life of 10,000 cycles, it can withstand frequent use and deliver consistent results. Featuring a convenient 2.54mm pitch, it seamlessly fits into standard surface mount technology (SMD) applications. Supplied in an easy-to-use tube packaging, the GRAYHILL 94HCB08T offers a hassle-free solution for your switching needs.
Search Keywords:
94HCB08T
IN STOCK: 2,883
Ships today, if you order in
Minimum Order:
27
Multiple:
27
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
27
$3.989
$107.703
54
$3.826
$206.604
108
$3.382
$365.256
270
$3.317
$895.590
513
$3.268
$1,676.484
1,026
$2.800
$2,872.800
2,511
$2.176
$5,463.936
5,022 +
$2.020
$10,144.440
Tools/3D Models
Product Guides