94HCB10RAT
GrayhillSwitch DIP SP10T 10 Knob 0.03A 30VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
94HCB10RAT
RoHS:
Yes
HTS:
8536507000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
24
Package Type:
TUBE
Body Orientation:
Right Angle
Actuator Style:
Knob
Actuator Length:
4.32 mm
Number of Positions:
10
Pole Throw Configuration:
SP10T
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.03@30VDC A
Contact Plating:
Gold/Nickel
Terminal Pitch:
2.54 mm
The GRAYHILL part 94HCB10RAT is a high-quality Switch DIP SP10T that features 10 knobs for easy control. It is designed to handle a current of 0.03A and a voltage of 30VDC. With PC Pins and a 2.54mm Thru-Hole configuration, this switch offers reliable and secure connections. It has a life cycle of 10000 cycles, ensuring long-lasting performance. The 94HCB10RAT is conveniently packaged in a tube for easy storage and transportation.
Search Keywords:
94HCB10RAT
IN STOCK:
767
Can Ship immediately
Minimum Order:
24
Multiple:
24
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
24
$6.247
$149.928
48
$5.626
$270.048
120
$4.836
$580.320
264
$4.375
$1,155.000
504
$4.054
$2,043.216
1,008
$3.763
$3,793.104
2,520
$3.610
$9,097.200
5,016
+
$3.220
$16,151.520
DOWNLOADS