Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
94HCB10WT
RoHS:
Yes
HTS:
8536507000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
27
Package Type:
TUBE
Body Orientation:
Straight
Actuator Style:
Knob
Actuator Length:
4.32 mm
Number of Positions:
10
Pole Throw Configuration:
SP10T
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Contact Rating @ Voltage:
0.03@30VDC A
Contact Plating:
Gold/Nickel
Terminal Pitch:
2.54 mm
Switch DIP SP10T 10 Knob 0.03A 30VDC Gull Wing 10000Cycles 2.54mm SMD Tube
Search Keywords:
94HCB10WT
IN STOCK:
9,607
Can Ship immediately
On Order:
43
can ship 12/16/24
Minimum Order:
27
Multiple:
27
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
27
$4.38
$118.260
54
$4.31
$232.740
108
$3.35
$361.800
270
$3.28
$885.600
513
$3.22
$1,651.860
1,026
$2.73
$2,800.980
2,511
$2.10
$5,273.100
5,022
+
$1.88
$9,441.360
Product Guides