Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
94HCB16RAT
RoHS:
Yes
HTS:
8536507000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
24
Package Type:
TUBE
Body Orientation:
Right Angle
Actuator Style:
Knob
Actuator Length:
4.32 mm
Number of Positions:
16
Pole Throw Configuration:
SP16T
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.03@30VDC A
Contact Plating:
Gold/Nickel
Terminal Pitch:
2.54 mm
Switch DIP SP16T 16 Knob 0.03A 30VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
Search Keywords:
94HCB16RAT
IN STOCK:
0
Minimum Order:
24
Multiple:
24
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
24
$4.77
$114.480
48
$4.62
$221.760
120
$3.67
$440.400
264
$3.57
$942.480
504
$3.37
$1,698.480
1,008
$2.42
$2,439.360
2,520
$2.17
$5,468.400
5,016
+
$1.78
$8,928.480
Product Guides