Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
94HCB16T
RoHS:
Yes
HTS:
8536507000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
27
Package Type:
TUBE
Body Orientation:
Straight
Actuator Style:
Knob
Actuator Length:
4.32 mm
Number of Positions:
16
Pole Throw Configuration:
SP16T
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Contact Rating @ Voltage:
0.03@30VDC A
Contact Plating:
Gold/Nickel
Terminal Pitch:
2.54 mm
Switch DIP SP16T 16 Knob 0.03A 30VDC Gull Wing 10000Cycles 2.54mm SMD Tube
Search Keywords:
94HCB16T
IN STOCK:
2,189
Ships today, if you order in
Minimum Order:
27
Multiple:
27
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
27
$3.56
$96.120
54
$3.51
$189.540
108
$3.24
$349.920
270
$3.19
$861.300
513
$3.14
$1,610.820
1,026
$3.09
$3,170.340
2,511
$3.05
$7,658.550
5,022
+
$3.00
$15,066.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1755794
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section...
1757035
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
1757093
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
1757103
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
1757323
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section...