help desk software
DATA SHEET

94HCB16WRT

Grayhill

Switch DIP N.O./N.C. SP16T 16 Knob 0.03A 30VDC Gull Wing 10000Cycles 2.54mm SMD T/R

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
94HCB16WRT
RoHS:
Yes
HTS:
8536507000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
TUBE
Body Orientation:
Straight
Actuator Style:
Knob
Actuator Length:
4.32 mm
Number of Positions:
16
Pole Throw Configuration:
SP16T
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Contact Rating @ Voltage:
0.03@30VDC A
Contact Plating:
Gold/Nickel
Terminal Pitch:
2.54 mm
Switch DIP N.O./N.C. SP16T 16 Knob 0.03A 30VDC Gull Wing 10000Cycles 2.54mm SMD T/R
Search Keywords:
94HCB16WRT
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$4.56
$22.800
50
$3.70
$185.000
200
$3.54
$708.000
400
$3.39
$1,356.000
600
$3.25
$1,950.000
1,000
$2.34
$2,340.000
2,600
$2.08
$5,408.000
5,000 +
$1.55
$7,750.000
Tools/3D Models
Product Guides