Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
94HCB16WT
RoHS:
Yes
HTS:
8536507000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
27
Package Type:
TUBE
Body Orientation:
Straight
Actuator Style:
Knob
Actuator Length:
4.32 mm
Number of Positions:
16
Pole Throw Configuration:
SP16T
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Contact Rating @ Voltage:
0.03@30VDC A
Contact Plating:
Gold/Nickel
Terminal Pitch:
2.54 mm
Switch DIP SP16T 16 Knob 0.03A 30VDC Gull Wing 10000Cycles 2.54mm SMD Tube
Search Keywords:
94HCB16WT
IN STOCK:
19
Can Ship immediately
You may purchase in-stock quantity up to 19
Minimum Order:
27
Available in less than min:
19
Multiple:
27
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$6.16
$6.160
27
$5.60
$151.200
54
$4.74
$255.960
108
$3.87
$417.960
270
$3.72
$1,004.400
513
$3.64
$1,867.320
1,026
$3.46
$3,549.960
2,511
$3.40
$8,537.400
5,022
+
$3.35
$16,823.700
Product Guides