94HCC10T
GrayhillSwitch DIP SP10T 10 Knob 0.03A 30VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
94HCC10T
RoHS:
Yes
HTS:
8536507000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
27
Package Type:
TUBE
Body Orientation:
Straight
Actuator Style:
Knob
Actuator Length:
4.32 mm
Number of Positions:
10
Pole Throw Configuration:
SP10T
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.03@30VDC A
Contact Plating:
Gold/Nickel
Terminal Pitch:
2.54 mm
The GRAYHILL part 94HCC10T is a robust and reliable DIP switch with SP10T configuration, featuring 10 knobs for easy operation. This switch is rated for 0.03A and 30VDC, making it suitable for various electronic applications. With PC pins for secure connection, the switch is designed for 10000 cycles of operation. The 2.54mm pitch allows for easy installation on a PCB. This high-quality switch comes in a convenient tube packaging for protection during storage and transportation.
Search Keywords:
94HCC10T
IN STOCK:
1,522
Can Ship immediately
Minimum Order:
27
Multiple:
27
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
27
$5.608
$151.416
54
$5.451
$294.354
108
$4.719
$509.652
270
$4.592
$1,239.840
513
$4.292
$2,201.796
1,026
$4.243
$4,353.318
2,511
$3.920
$9,843.120
5,022
+
$3.220
$16,170.840
Product Guides